Ledlenser 500836 EX7 Torch 200lm 120m EX Zone 0/20 45h Runtime Magnetic Switch

MPN
500836
Brand
Ledlenser
EAN-13
4058205001243
Order Code
09-7009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £92.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 29/10/2026

The Ledlenser EX7 Torch, manufactured by Ledlenser, offers 200 lumens of light output with a reach of up to 120 metres and is certified as explosion proof with an ATEX certificate, making it suitable for use in hazardous environments. This torch is ideal for fire and rescue services, gas alarm operators, electricity providers, and applications in power plants, oil rigs, docks, and shipyards. Designed for safety in ex areas, the EX7 torch ensures reliable performance for industries
Type Torch
(Ø) 41mm
ATEX no. II 1G Ex ia op is IIC T4 Ga · II 1D Ex ia op is IIIC T135°C Da
Bulb Type LED (monochrome)
Colour Yellow, Black
Dim (Ø x L) 41 mm x 162 mm
Illumination Range (high) 120m
Illumination Range (low) 70m
IP Rating IP66
LEDs 1
Length 162mm
Light Duration (high) 45h
Light Duration (low) 16h
Luminous flux (high) 200lm
Luminous flux (low) 60lm
Material PC
Operating Voltage 1.5V
Power supply (LOV) battery-powered
Technology Alkali-manganese
Temperature Range -20 to +40°C
Waterproof Yes
Weight 232g
Weight, information incl. batteries

Reviews

Be the first to submit a review

Trustpilot