Ledlenser 502577 K6R Keyring Torch 400lm USB Rechargeable Red Light 30g

MPN
502577
Brand
Ledlenser
EAN-13
4058205028318
Order Code
09-7036
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 15/09/2026

The Ledlenser K6R keyring torch features a powerful 400-lumen LED light and a convenient USB rechargeable interface, all within a lightweight 30g design. This compact torch is ideal for everyday carry, providing reliable illumination for quick tasks or emergencies. Ledlenser 502577 keyring torch is perfect for anyone needing a portable and efficient lighting solution on-the-go.
Type Keyring torch
(Ø) 30mm
Battery type Rechargeable battery
Bulb Type LED (monochrome)
Dim (Ø x L) 30 mm x 62 mm
Factory colour Aluminium
Illumination Range (high) 80m
IP Rating IP2X
Length 62mm
Luminous flux (high) 400lm
Luminous flux (low) 200lm
Material Aluminium
Number of bulbs 1
Operating Voltage 3.7V
Power supply (LOV) rechargeable
Technology Li-ion
Weight 30g

Reviews

Be the first to submit a review

Trustpilot