Ledlenser Torches & Lanterns Inspection lamp 625083

Ledlenser Brand: Ledlenser
The Ledlenser inspection lamps are a range of portable lighting devices designed for rigorous use, featuring varying light outputs and weight, intended for professional and personal use.
Description Image Product Buy Pricing (Ex VAT) (Ø) Battery type Dim Illumination Range (high) IP Rating Length Light Duration (max.) Luminous flux (high) Luminous flux (low) Operating Voltage Weight Type Bulb Type Factory colour Material Number of bulbs Power supply (LOV) Technology
Ledlenser 502599 P5 Core Inspection Lamp 150 lm 12h Belt Clip 83g
Ledlenser 502599 P5 Core Inspection Lamp 150 lm 12h Belt Clip 83g
Extended range
Order code: 09-7039
MPN: 502599

Available to back orderBack order, lead time 4 weeks
1+ £39.26
Price per unit Ex VAT
19mm AA (Ø x L) 19 mm x 120 mm 90m IP44 120mm 12h 150lm 15lm 1.5V 83g Inspection lamp LED (monochrome) Black Aluminium 1 battery-powered Alkali-manganese
Ledlenser 502600 P6 Core LED Inspection Lamp 300lm 25h 130g Wrist Strap
Ledlenser 502600 P6 Core LED Inspection Lamp 300lm 25h 130g Wrist Strap
Extended range
Order code: 09-7040
MPN: 502600

Available to back orderBack order, lead time 4 weeks
1+ £44.96
Price per unit Ex VAT
27mm AAA (Ø x L) 27 mm x 117 mm 200m IP54 117mm 25h 300lm 25lm 4.5V 130g Inspection lamp LED (monochrome) Black Aluminium 1 battery-powered Alkali-manganese

Trustpilot