Ledlenser 502599 P5 Core Inspection Lamp 150 lm 12h Belt Clip 83g

MPN
502599
Brand
Ledlenser
EAN-13
4058205028523
Order Code
09-7039
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £81.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Ledlenser P5 Core is a compact, battery-powered torch offering 150 lumens and a run time of 12 hours, weighing just 83 grams. This versatile inspection lamp is ideal for detailed work and everyday use, providing reliability and ease of handling. Designed with a belt clip, it is particularly useful for professionals requiring portable light solutions.
Type Inspection lamp
(Ø) 19mm
Battery type AA
Bulb Type LED (monochrome)
Dim (Ø x L) 19 mm x 120 mm
Factory colour Black
Illumination Range (high) 90m
IP Rating IP44
Length 120mm
Light Duration (max.) 12h
Luminous flux (high) 150lm
Luminous flux (low) 15lm
Material Aluminium
Number of bulbs 1
Operating Voltage 1.5V
Power supply (LOV) battery-powered
Technology Alkali-manganese
Weight 83g

Reviews

Be the first to submit a review

Trustpilot