Ledlenser 502600 P6 Core LED Inspection Lamp 300lm 25h 130g Wrist Strap

MPN
502600
Brand
Ledlenser
EAN-13
4058205028554
Order Code
09-7040
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £51.26 £50.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Ledlenser's P6 Core is a compact torch delivering 300 lumens with a 25-hour battery life, ideal for prolonged use. This inspection lamp is lightweight at 130 g, making it convenient for pocket carrying. Typically used for detailed inspections, it serves as a reliable tool for engineers and technicians.
Type Inspection lamp
(Ø) 27mm
Battery type AAA
Bulb Type LED (monochrome)
Dim (Ø x L) 27 mm x 117 mm
Factory colour Black
Illumination Range (high) 200m
IP Rating IP54
Length 117mm
Light Duration (max.) 25h
Luminous flux (high) 300lm
Luminous flux (low) 25lm
Material Aluminium
Number of bulbs 1
Operating Voltage 4.5V
Power supply (LOV) battery-powered
Technology Alkali-manganese
Weight 130g

Reviews

Be the first to submit a review

Trustpilot