Ledlenser 502041 EXH6R Headlamp 250lm 170m With Explosion Protection

MPN
502041
Brand
Ledlenser
EAN-13
4058205016605
Order Code
09-7019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £160.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 08/10/2026

Ledlenser manufactures the EXH6R headlamp with explosion-proof features, providing up to 250 lumens and a range of 170 metres. It is certified for Ex zoning 0, making it suitable for use in hazardous environments such as docks, oil rigs, and power plants. Typical applications include fire and rescue services, electricity providers, and gas alarm operations.
Type Headlamp
ATEX no. II 1G Ex ia IIC T4 Ga
II 2D Ex ib IIIC T135°C Db
Bulb Type LED (monochrome)
Colour Yellow, Black
Illumination Range (high) 170m
Illumination Range (low) 30m
Illumination Range (medium) 90m
IP Rating IP68
LEDs 2
Light Duration (high) 3h
Light Duration (low) 15h
Light Duration (medium) 10h
Luminous flux (high) 250lm
Luminous flux (low) 50lm
Luminous flux (medium) 100lm
Operating Voltage 3.7V
Power supply (LOV) rechargeable
Temperature Range -20 to +40°C
Waterproof Yes
Weight 330g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot