LEDlenser 503112 P18R Torch 3200 Lm 45 H Rechargeable Black Aluminium

MPN
503112
Brand
Ledlenser
EAN-13
4058205037402
Order Code
16-6977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £258.91 £256.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

Ledlenser 503112 represents a sophisticated lighting solution within the torches and lanterns category, featuring advanced technological design suitable for demanding environments. This model, known as the Ledlenser P18R Torch, delivers a powerful illumination output of up to 3200 lumens and is engineered with robust black aluminium housing to withstand challenging conditions. It offers an impressive runtime of up to 45 hours, backed by a rechargeable power source that enhances its practicality and efficiency for prolonged use. This torch is ideal for a range of engineering applications, including site inspections, maintenance tasks, and emergency response operations, where reliable and intense lighting is essential. Its durable construction and high luminal capability make it a suitable tool for professionals requiring dependable performance in the field.
Type Torch
Illumination Range (high) 425m
Illumination Range (low) 45m
Illumination Range (medium) 240m
IP Rating IPX4, IP68
Light Duration (high) 2h
Light Duration (low) 45h
Light Duration (max.) 45h
Light Duration (medium) 5.5h
Luminous flux (high) 3200lm
Luminous flux (low) 100lm
Luminous flux (medium) 1000lm
Luminous flux (range) 1000 lm -
Power Supply Type rechargeable
Product Type Torch
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot