LEDlenser 503107 P3R Torch Rechargeable Battery-Powered 200 Lm 8 H Black

MPN
503107
Brand
Ledlenser
EAN-13
4058205037259
Order Code
16-6974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £35.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 03/12/2026

Ledlenser 503107 is the LEDlenser P3R Torch, a compact and efficient lighting tool within the category of torches and lanterns. This rechargeable, battery-powered torch delivers a luminous flux of 200 lumens and can operate for up to 8 hours on a single charge. Its robust design makes it suitable for both professional and personal use, especially in engineering fields where precision lighting is crucial. Common applications include inspection tasks in mechanical and electrical engineering, as well as routine maintenance operations in environments demanding reliable portable illumination. The P3R's rechargeable feature ensures sustainability and operational efficiency, aligning with environmentally conscious practices prevalent in modern engineering disciplines.
Type Torch
Illumination Range (high) 130m
Illumination Range (low) 40m
Illumination Range (medium) 80m
IP Rating IPX4, IP54
Light Duration (high) 1.5h
Light Duration (low) 8h
Light Duration (max.) 8h
Light Duration (medium) 2.5h
Luminous flux (high) 200lm
Luminous flux (low) 20lm
Luminous flux (medium) 80lm
Luminous flux (range) 200 lm - 499.9 lm
Product Type Torch
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot