Ledlenser 502967 HF6R Core Headlamp 800 lm Rechargeable IP68 Waterproof

MPN
502967
Brand
Ledlenser
EAN-13
4058205034340
Order Code
09-7052
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £70.55
10+ £68.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 26/11/2026

The Ledlenser HF6R Core red LED headlamp offers 800 lumens of brightness and up to 60 hours of operation, making it suitable for prolonged use. This rechargeable headlamp from Ledlenser is ideal for outdoor adventures and professional use where enhanced visibility is required. The HF6R Core's red LED feature is particularly beneficial for preserving night vision and reducing glare in low-light conditions.
Type Headlamp
Bulb Type LED (monochrome)
Factory colour Red
Illumination Range (high) 160m
Light Duration (max.) 60h
Luminous flux (high) 800lm
Luminous flux (low) 60lm
Luminous flux (medium) 500lm
Number of bulbs 2
Power supply (LOV) rechargeable
Waterproof Yes
Weight 126g

Reviews

Be the first to submit a review

Trustpilot