Ledlenser 502797 HF6R Core Headlamp 800 lm Rechargeable IP68 Aluminium

MPN
502797
Brand
Ledlenser
EAN-13
4058205031851
Order Code
09-7047
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £58.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 26/11/2026

The Ledlenser HF6R Core white headlamp offers 800 lumens and up to 60 hours of rechargeable power. Ideal for outdoor enthusiasts, the Ledlenser 502797 headlamp ensures reliable illumination in various conditions. This headlamp suits activities like hiking, camping, and night-time work tasks.
Type Headlamp
Bulb Type LED (monochrome)
Factory colour White
Illumination Range (high) 160m
Light Duration (max.) 60h
Luminous flux (high) 800lm
Luminous flux (low) 60lm
Luminous flux (medium) 500lm
Number of bulbs 2
Power supply (LOV) rechargeable
Waterproof Yes
Weight 126g

Reviews

Be the first to submit a review

Trustpilot