Ledlenser 502122 H7R Core Headlamp 600 lm 65 h Rechargeable Waterproof

MPN
502122
Brand
Ledlenser
EAN-13
4058205020909
Order Code
09-7020
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Inc VAT)
1+ £108.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayBack-order availability date - 31/05/2026

The Ledlenser H7R Core is a rechargeable headlamp offering 600 lumens and up to 65 hours of illumination per charge. Manufactured by Ledlenser, this headlamp is ideal for outdoor activities, work environments, and emergency situations. The model number 502122 ensures its authenticity and adherence to quality standards.
Type Headlamp
Batteries 3.7 V, 4800 mAh Li-ion battery (included)
(Ø) 41mm
Bulb Type LED (monochrome)
Dim (Ø x H) 41 mm x 124 mm
Factory colour Black
Height 124mm
Illumination Range (high) 200m
Illumination Range (low) 25m
Light Duration (high) 4h
Light Duration (low) 65h
Light Duration (max.) 65h
Luminous flux (high) 600lm
Luminous flux (low) 15lm
Number of bulbs 1
Power supply (LOV) rechargeable
Waterproof Yes
Weight 259g
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot