Ledlenser 500768 H3.2 LED Headlamp (Test-It Pack)

MPN
500768
Brand
Ledlenser
Order Code
96-4364
Country of Origin
China

No longer stocked


The Ledlenser H3.2 LED headlamp is the perfect choice for those hands-free everyday tasks from walking the dog to doing some DIY in a dark spot. Its super bright 120 lumens are delivered from a premium LED which together with the precision German engineering combine to deliver a bright white flawless light. The H3.2 also features Ledlenser’s world renowned patented Advanced Focusing Optics which enables the beam to be focused for Spot (distance) or Flood (near) illumination. The beam can also be directed to where it is required as the head swivels within a 75° angle. A useful integrated lever will dim the light down as required from 120 lumens to a minimum of 5 lumens, so a variety of brightness levels and associated run times can be chosen depending on the job at hand. The detachable, washable comfortable headband is adjustable, and at only 133g, the H3.2 feels so light you’ll soon forget you are actually wearing it. Rated IPX4 water-resistant and backed by a 7-year with registration warranty for complete peace of mind.

Supplied with 3 x AAA batteries. Will also work with rechargeable AAA NiMH 1.2V batteries (not supplied).

Specification:

Power: 120/5 lumens
Run Time: 6/60 hours
Beam Distance: 100/20m
IP Rating: IPX4
Weight: 133g

7-year with registration warranty.


Type Head Lamp

Trustpilot