Lashing Strap with Metal Buckle, Grey 2.5m 150kg (Pack 2)

Master Lock Brand: Master Lock

Master Lock Lashing Straps are made from ultra-resistant Monster Weave™ webbing with metal buckles. Convenient for a wide range of loads. They have a width of 25mm and colours will vary.

TUV certified.

Capacity: Lashing: 150kg, Max: 300kg.

This Master Lock Lashing Strap with metal buckle has the following specification:

Length: 2.5m
Width: 25mm
Capacity: Lashing: 150kg, Max: 300kg
Colour: Grey
Pack Quantity: 2

Description Image Product Buy Pricing (Ex VAT) Length Type Load Capacity
Master Lock 3110EURDAT Lashing Strap with Metal Buckle, Grey 2.5m 150kg (Pack 2)
Master Lock 3110EURDAT Lashing Strap with Metal Buckle, Grey 2.5m 150kg (Pack 2)
Standard range
Order code: 96-5632
MPN: 3110EURDAT

Despatched within 2 working days - 2 in stock
1+ £6.14
Price per unit Ex VAT
2.5m Tiedown 150kg
Master Lock 3110EURDATCOL Lashing Strap +Metal Buckle Coloured 2.5m 150kg Pk 2
Master Lock 3110EURDATCOL Lashing Strap +Metal Buckle Coloured 2.5m 150kg Pk 2
Standard range
Order code: 96-5633
MPN: 3110EURDATCOL

Despatched within 4 working days - 50 in stock
1+ £6.06
Price per unit Ex VAT
2.5m Tiedown 150kg
Master Lock 3112EURDAT Lashing Strap with Metal Buckle, Grey 5m 150kg (Single)
Master Lock 3112EURDAT Lashing Strap with Metal Buckle, Grey 5m 150kg (Single)
Standard range
Order code: 96-5636
MPN: 3112EURDAT

Despatched within 2 working days - 15 in stock
1+ £4.66
Price per unit Ex VAT
5m Tiedown 150kg
Master Lock 3379EURDATCOL Lashing Strap +Metal Buckle Coloured 5m 150kg Pk 2
Master Lock 3379EURDATCOL Lashing Strap +Metal Buckle Coloured 5m 150kg Pk 2
Standard range
Order code: 96-5638
MPN: 3379EURDATCOL

Despatched within 2 working days - 5 in stock
1+ £8.33
Price per unit Ex VAT
5m Tiedown 150kg

Trustpilot