Master Lock 3112EURDAT Lashing Strap with Metal Buckle, Grey 5m 150kg (Single)

MPN
3112EURDAT
Brand
Master Lock
EAN-13
3520190923073
Order Code
96-5636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Master Lock Lashing Straps are made from ultra-resistant Monster Weave™ webbing with metal buckles. Convenient for a wide range of loads. They have a width of 25mm and colours will vary.

TUV certified.

Capacity: Lashing: 150kg, Max: 300kg.

This Master Lock Lashing Strap with metal buckle has the following specification:

Length: 5m
Width: 25mm
Capacity: Lashing: 150kg, Max: 300kg
Colour: Grey
Pack Quantity: 1


Type Tiedown
Length 5m
Load Capacity 150kg

Reviews

Be the first to submit a review

Trustpilot