Master Lock 3110EURDAT Lashing Strap with Metal Buckle, Grey 2.5m 150kg (Pack 2)

MPN
3110EURDAT
Brand
Master Lock
EAN-13
3520190923059
Order Code
96-5632
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

Master Lock Lashing Straps are made from ultra-resistant Monster Weave™ webbing with metal buckles. Convenient for a wide range of loads. They have a width of 25mm and colours will vary.

TUV certified.

Capacity: Lashing: 150kg, Max: 300kg.

This Master Lock Lashing Strap with metal buckle has the following specification:

Length: 2.5m
Width: 25mm
Capacity: Lashing: 150kg, Max: 300kg
Colour: Grey
Pack Quantity: 2


Type Tiedown
Length 2.5m
Load Capacity 150kg

Reviews

Be the first to submit a review

Trustpilot