Master Lock 3379EURDATCOL Lashing Strap +Metal Buckle Coloured 5m 150kg Pk 2

MPN
3379EURDATCOL
Brand
Master Lock
EAN-13
3520190936066
Order Code
96-5638
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Master Lock Lashing Straps are made from ultra-resistant Monster Weave™ webbing with metal buckles. Convenient for a wide range of loads. They have a width of 25mm and colours will vary.

TUV certified.

Capacity: Lashing: 150kg, Max: 300kg.

This Master Lock Lashing Strap with metal buckle has the following specification:

Length: 5m
Width: 25mm
Capacity: Lashing: 150kg, Max: 300kg
Colour: assorted - blue, red and green; supplied at random
Pack Quantity: 2


Type Tiedown
Length 5m
Load Capacity 150kg

Reviews

Be the first to submit a review

Trustpilot