Laserliner 083.037A Multimeter CAT III/IV 6000 counts Bluetooth Low-Z Mode

MPN
083.037A
Brand
Laserliner
EAN-13
4021563699407
Order Code
04-8978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £216.72 £184.21
10+ £176.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Laserliner handheld multimeter is a versatile digital device suitable for CAT III 1000 V and CAT IV 600 V applications. It features a 6000-count display, making it ideal for accurate voltage, current, and frequency measurements. This multi-purpose tester is perfect for technicians and engineers needing reliable voltage and current testing.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.8%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 10MΩ
Dim (L x W x H) 75 x 170 x 48 mm
Display Digital
Display Counts 6000
Frequency Range 50 - 1000Hz
Frequency reading range 0.001 Hz - 9,999kHz
Height 48mm
Interfaces Bluetooth®
Length 75mm
Measurement type (details) Average
Power supply (details) 4 x 1.5 V batteries type AAA
Reading range - capacity 0,001 nF - 6000µF
Reading range - resistance 0.1 Ω - 60MΩ
Temperature -20°C-760°C
V AC reading range (min.) 0.001V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 416g
Width 170mm

Reviews

Be the first to submit a review

Trustpilot