Laserliner 083.036A Handheld Multimeter CAT III/IV 600V Bluetooth Diode Test

MPN
083.036A
Brand
Laserliner
EAN-13
4021563699391
Order Code
04-8977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £66.27 £60.39
10+ £57.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Laserliner handheld multimeter is a versatile digital device featuring CAT III and CAT IV 600 V ratings. With a 4000-count display, it is ideal for various applications such as voltage measuring, current testing, and frequency testing. This multi-purpose tester is suitable for professional electricians and DIY enthusiasts alike.
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 120 x 47 x 67 mm
Display Digital
Display Counts 4000
Frequency reading range 10Hz - 10kHz
Height 67mm
Length 120mm
Misc Attribute Pocket XP
Reading range - capacity 40 nF - 4000µF
V AC reading range (min.) 4V
Voltage reading range DC (min.) 0.4V
Weight 262
Width 47mm

Reviews

Be the first to submit a review

Trustpilot