Laserliner 082.438A ThermoSensor Clamp Temperature Sensor for Metallic Pipes

MPN
082.438A
Brand
Laserliner
EAN-13
4021563706235
Order Code
04-8966
Country of Origin
China
View Full Product Range (4)

Discontinued


The Laserliner 082.438A ThermoSensor Clamp is a temperature sensor capable of measuring from -40 to 100 °C. It features a thermistor for accurate temperature readings and is designed for easy clamping onto various objects. This thermal probe is typically used in applications requiring precise monitoring of temperature changes.
Type Temperature sensor
Misc Attribute ThermoSensor Clamp
Mounting Type Cable
Temperature Range 100°C
Temperature reading range -40 up to 100°C
Temperature reading range (min.) -40°C
Voltage Range N/A

Trustpilot