Laserliner 082.437A ThermoSensor Touch K-Type Sensor -50 to 400°C

MPN
082.437A
Brand
Laserliner
EAN-13
4021563706228
Order Code
04-8965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £49.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Laserliner 082.437A ThermoSensor Touch is a temperature sensor capable of measuring from -50 to 400 °C. This temperature probe is ideal for various applications, including monitoring environments and industrial processes. It features a thermistor for accurate thermal readings and a reliable temperature coefficient.
Type Temperature sensor
Accuracy 0.75%
Misc Attribute ThermoSensor Touch
Mounting Type Cable
Temperature Range 400°C
Temperature reading range -50 up to 400°C
Temperature reading range (min.) -50°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot