Laserliner 082.247A Endoscope 17mm Probe 1.5m Length Adjustable 180° Camera

MPN
082.247A
Brand
Laserliner
EAN-13
4021563716012
Order Code
04-8942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £214.97
10+ £206.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 02/12/2026

The Laserliner 082.247A endoscope features a 17 mm probe diameter and a 1.5 m probe length, ideal for confined space inspections. Manufactured by Laserliner, this gooseneck inspection camera is perfect for pipe examinations and detailed videoscopic analysis. The VideoFlex G4 Vario model is equipped for robust endoscopic inspections in various challenging environments.
Type Endoscope
Probe Length 1.5m
Resolution 320 x 420pixel
Digital zoom 2
Dimensions (L x W x H) 96 x 181 x 207 mm
Display Resolution 320 x 420 Pixel
Field of View 53°
Height 207mm
IP Rating IP54, IP68
Length 96mm
Light Source LED 5 brightness levels
Max. bend radius 70mm
Power supply (details) 3.7 V / 3
Probe Diameter 17mm
Weight 342g
Width 181mm

Reviews

Be the first to submit a review

Trustpilot