Laserliner 082.049A CondenseSpot Pro Hygrometer Moisture Detection Tool

MPN
082.049A
Brand
Laserliner
EAN-13
4021563710928
Order Code
04-8916
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £140.19
10+ £134.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Laserliner CondenseSpot Pro is a hygrometer designed to measure relative humidity and assess building moisture levels. It is equipped with mould detectors and an air humidity meter, making it ideal for preventing mould and providing building moisture alerts. This device is typically used in various environments to ensure indoor air quality and prevent potential mould development.
Type Hygrometer
Display Type LCD
Calibrated to Manufacturer's standards (no certificate)
Power supply (details) 2X 1.5V LR6 (AA)
Temperature accuarcy (details) Infrared temperature accuracy
-40°C … 0°C (± (1°C + 0.1°C/1°C))
0°C … 30°C (± 1°C OR ± 1%,
Depending on larger value)
>30°C (± 2°C or ± 2%,
Depending on larger value)

Ambient temperature accuracy
0°C … 50°C (± 1°C)
<0°C AND >50°C (± 2.5°C)

Class 2 laser

Reviews

Be the first to submit a review

Trustpilot