Laserliner 081.109E LaserCube green Multi-line laser 10m range levelling tool

MPN
081.109E
Brand
Laserliner
EAN-13
4021563731862
Order Code
16-6917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £31.98 £27.18
10+ £25.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

Laserliner 081.109E is a multi-line laser levelling tool designed to project precise horizontal and vertical lines using green laser technology, providing enhanced visibility over a range of up to 10 metres. This innovative tool, also referred to as the 3350335 - Laserliner 081.109E, is suited for both interior and exterior engineering applications where accurate alignment and levelling are critical, such as in construction, carpentry, and electrical installations. Its robust construction ensures reliability in diverse environments, facilitating tasks such as laying tiles, installing ceilings, or aligning wall partitions, where precision is imperative.
Type Multi-line laser
Accuracy (+/-) 1mm
Dimensions (L x W x H) 44 x 44 x 37.5 mm
Height 37.5mm
Laser Category 2
Length 44mm
Power Supply Li-Ion 3.7V/0.7Ah battery pack
Product Type Multi-line laser
Range (max.) 10m
Visible beam length 10m
Weight 54g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot