Laserliner 081.108A LaserCube Laser Level 1mm/m Compact for Floors & Walls

MPN
081.108A
Brand
Laserliner
EAN-13
4021563687848
Order Code
04-8884
Country of Origin
China
View Full Product Range (5)

Discontinued


The Laserliner LaserCube 081.108A laser level, with an accuracy of 1 mm/m, offers precise levelling for construction tasks. Manufactured by Laserliner, this compact device is ideal for both indoor and outdoor alignment projects. It is commonly used in tasks such as installing shelves, aligning tiles, and basic surveying.
Type Compact level
Accuracy 1mm/m
Laser Category 2
Level accuracy 1mm/m
Material Plastic
Misc Attribute LaserCube
Range (max.) 5m
Visible beam length 5m
Weight 36g

Trustpilot