Laserliner 080.983A DistanceMaster Plus Laser range finder 100m range

MPN
080.983A
Brand
Laserliner
EAN-13
4021563732029
Order Code
16-6915
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £97.23 £82.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

Laserliner 080.983A DistanceMaster Plus, a technologically advanced laser range finder with a measuring capacity of up to 100 metres. This product is also referenced under the alternate description 3350333 and is designed to provide precise distance measurements indispensable in professional engineering and construction environments. Featuring high accuracy and reliable performance, the device is ideal for use in site surveying, interior fittings, and architectural projects. Its robust design ensures durability and consistent operation even in demanding conditions, making it a valuable tool for engineers seeking dependable measurement solutions.
Type Laser range finder
Accuracy 1.5mm
Measurement Range 0.1 - 100m
Accuracy ± 1.5
Dimensions (L x W x H) 54 x 27 x 126 mm
Height 126mm
Laser Class 2
Length 54mm
Max. reading range 100m
Min. reading range 0.1m
Power Supply Li-Ion 3.7V/0.7Ah battery pack
Wavelength 635nm
Weight 142g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot