Laserliner 080.982A DistanceMaster Laser range finder Case 50m range

MPN
080.982A
Brand
Laserliner
EAN-13
4021563732012
Order Code
16-6914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £58.49 £49.72
10+ £47.97
50+ £47.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Laserliner 080.982A, also referred to as 3350332, is that exemplifies precision in distance measurement tasks. This Laser range finder boasts a substantial range of up to 50 metres, making it an essential tool for professionals who require accurate distance calculations in various engineering projects. Key features include a robust measurement accuracy suited for both indoor and outdoor applications, ensuring reliability in construction site evaluations, interior design planning, and surveying tasks. The compact and durable design of the Laserliner 080.982A facilitates ease of transportation and handling, thus supporting engineers and technicians in achieving precise measurements efficiently.
Type Laser range finder
Accuracy 1.5mm
Measurement Range 0 - 50m
Accuracy ± 1.5mm
Dimensions (L x W x H) 54 x 27 x 126 mm
Height 126mm
Laser Class 2
Length 54mm
Max. reading range 50m
Min. reading range 0.1m
Power Supply 3X 1.5V LR03 (AAA)
Wavelength 635nm
Weight 142g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot