Laserliner 080.805E DistanceCheck Laser range finder 25m

MPN
080.805E
Brand
Laserliner
EAN-13
4021563731770
Order Code
16-6913
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £31.98 £27.18
10+ £25.90
50+ £25.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Laserliner 080.805E, also known as the 3350331, is a laser range finder designed for precision distance measurement up to 25 metres. This reliable device offers accurate and efficient measurement capabilities, ideal for applications in construction, interior design, and architecture. The Laserliner 080.805E utilises advanced laser technology to deliver precise measurements, and it is particularly suited for tasks requiring exact distance calculation in confined or expansive spaces. Its compact design and ease of use ensure it integrates seamlessly into an engineer's toolkit, facilitating accurate project planning and layout verification. This instrument supports precision work, enhancing the reliability of measurement tasks in various professional settings.
Type Laser range finder
Accuracy 2mm
Measurement Range 0 - 25m
Accuracy ± 2mm
Dimensions (L x W x H) 36 x 22 x 105 mm
Height 105mm
Laser Class 2
Length 36mm
Max. reading range 25m
Min. reading range 0.05m
Power Supply 2 X 1.5V LR03 (AAA)
Units of measurement m
Wavelength 650nm
Weight 75g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot