Laserliner 080.43 Telescopic Pole 500cm Max Height with Quick Release

MPN
080.43
Brand
Laserliner
EAN-13
4021563694129
Order Code
04-8865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.13
10+ £41.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Manufactured by Laserliner, this telescopic graduated pole has a maximum height of 500 cm. It is ideal for use with Laserliner devices in surveying and construction applications. The product reference code is 080.43, suitable for precise height measurements.
Type Telescopic graduated pole
Height (min.) 122cm
Max. height 500cm
Weight 1.7kg

Reviews

Be the first to submit a review

Trustpilot