Laserliner 080.42 Telescopic Pole 400 cm Max Height Quick Release Feature

MPN
080.42
Brand
Laserliner
EAN-13
4021563694112
Order Code
04-8864
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

The Laserliner 080.42 telescopic graduated pole, manufactured by Laserliner, extends to a maximum height of 400 cm. It is suitable for use with laser measuring tools, ensuring precision in elevation measurements. Typical applications include construction and surveying tasks where accurate height assessments are necessary.
Type Telescopic graduated pole
Height (min.) 119cm
Max. height 400cm
Weight 1.5kg

Reviews

Be the first to submit a review

Trustpilot