Laserliner 080.29A VarioStand L120 Telescopic Stand Crank Lift Adaptable

MPN
080.29A
Brand
Laserliner
EAN-13
4021563705207
Order Code
04-8863
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £47.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 09/08/2026

The Laserliner VarioStand L 120 is a telescopic stand ideal for levelling tasks. Manufactured by Laserliner, this model, 080.29A, extends to facilitate precise height adjustments. It's typically used in construction and surveying for supporting various measurement devices.
Type Telescopic stand
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 650 x 126 x 121 mm
Height 121mm
Length 650mm
Misc Attribute VarioStand L 120
Weight 1.6
Width 126mm

Reviews

Be the first to submit a review

Trustpilot