Laserliner 075.005A Roll-Pilot S12 Perambulator 9999.99m Foldable Precise

MPN
075.005A
Brand
Laserliner
EAN-13
4021563672714
Order Code
04-8856
Country of Origin
China
View Full Product Range (4)

Discontinued


The Laserliner Roll-Pilot S12 perambulator is manufactured by Laserliner and features a measuring capacity of up to 9999.99 metres. It is ideal for accurately measuring long distances, making it suitable for surveying, construction, and landscaping applications. The device includes user-friendly features designed for ease of use and reliability.
Type Perambulator
Accuracy 0.1%
Measuring Range 9999.99m
Dim (L x W x H) 318 x 140 x 1000 mm
Height 1m
Length 318mm
Max. reading range 9999.99m
Weight 1.8kg
Width 140mm

Trustpilot