Laserliner 075.002A RollPilot Mini Perambulator 9999.9m ±0.1% Accuracy

MPN
075.002A
Brand
Laserliner
EAN-13
4021563660667
Order Code
04-8855
Country of Origin
Taiwan
View Full Product Range (4)

Discontinued


Laserliner manufactures the RollPilot Mini Perambulator, a precise measuring wheel with a range up to 9999.9 metres. This compact device is ideal for measuring distances in construction and landscaping projects. Its lightweight design ensures ease of use and portability.
Type Perambulator
Accuracy 0.1%
Measuring Range 9999.9m
Max. reading range 9999.9m
Reading (details) cm
Units of measurement cm
Weight 0.55

Trustpilot