Laserliner 052.551A G360 RX Multi-line Laser High Visibility Self-Levelling

MPN
052.551A
Brand
Laserliner
EAN-13
4021563712564
Order Code
04-8854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £457.11 £388.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/09/2026

The Laserliner Duraplane G360 RX 052.551A is a self-levelling, multi-line laser designed for precise levelling tasks. Manufactured by Laserliner, it emits multiple laser lines for accurate alignment and calibration. Ideal for both construction and interior decorating applications, it ensures precision and efficiency.
Type Multi-line laser
Accuracy ± 0.2 mm/m
Accuracy (+/-) 0.2mm
Auto-adjustment Range (+/-) 3.5°
Calibrated to Manufacturer's standards (no certificate)
Laser Category 2
Misc Attribute Duraplane G360 RX
Operating Time (battery-powered) 10h
Power Supply Li-ion battery pack 7.4 V / 2.6 Ah
Tripod thread mount 5/8"

Reviews

Be the first to submit a review

Trustpilot