Laserliner 036.732E SmartCross-Laser GX Plus Set Cross line laser 40m range

MPN
036.732E
Brand
Laserliner
EAN-13
4021563731800
Order Code
16-6909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £70.44 £59.87
10+ £58.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Laserliner 036.732E SmartCross-Laser GX Plus Set is a precision cross line laser with a measuring range of up to 40 metres, designed to deliver accurate and reliable performance for construction and engineering applications. This product features state-of-the-art laser technology, providing clear and highly visible horizontal and vertical lines that are essential for alignment and layout tasks. Typical applications include interior fit-out, drywall installation, and tiling, where precise level and plumb lines are crucial. The compact design and robust construction make it suitable for both site and workshop environments, ensuring durability and ease of use during set-up and operation. This product, also indexed as 3350339, enhances productivity by enabling quick and efficient alignment activities.
Type SmartCross-Laser GX Plus Set
Accuracy 0.3mm
Accuracy (+/-) 0.3mm
Auto-adjustment Range (+/-) 4°
Dimensions (L x W x H) 84 x 62 x 76 mm
Height 76mm
Laser Category 2
Length 84mm
Operating Time (battery-powered) 6h
Power Supply 2X 1.5V LR6 (AA)
Product Type Cross line laser
Range (max.) 40m
Weight 276g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot