Laserliner 036.730E SmartCross-Laser GX Cross line laser 40 m range

MPN
036.730E
Brand
Laserliner
EAN-13
4021563731503
Order Code
16-6907
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £57.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

Laserliner 036.730E, also catalogued as 3350337, is a cross line laser designed to project highly visible horizontal and vertical laser lines up to a range of 40 metres. This precision instrument features advanced self-levelling mechanisms, ensuring accurate alignment within seconds, making it essential for tasks demanding meticulous level and plumb setup. It is particularly beneficial in engineering applications such as structural steelwork, drywall alignment, electrical installations, and general construction where precise measurements are critical. The SmartCross-Laser GX is engineered to withstand harsh job site conditions, offering reliability and robustness in diverse environmental settings.
Type SmartCross-Laser GX
Accuracy 0.3mm
Accuracy (+/-) 0.3mm
Auto-adjustment Range (+/-) 4°
Dimensions (L x W x H) 84 x 62 x 76 mm
Height 76mm
Laser Category 2
Length 84mm
Operating Time (battery-powered) 6h
Power Supply 2X 1.5V LR6 (AA)
Product Type Cross line laser
Range (max.) 40m
Tripod thread mount 1/4"
Weight 276g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot