Laserliner 036.299E CompactPlane-Laser 3G Set 150 3-D laser green with bag

MPN
036.299E
Brand
Laserliner
EAN-13
4021563730377
Order Code
16-6906
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £235.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Laserliner 036.299E introduces the CompactPlane-Laser 3G Set 150, designed to deliver precise levelling capabilities through its advanced 3-D green laser technology. The device, also referenced as 3350340, features high-visibility green laser lines which improve accuracy and range over traditional red lasers, making it an ideal tool for various construction and interior design tasks such as aligning walls, ceilings, and tile layouts. With its compact size and user-friendly interface, the CompactPlane-Laser 3G Set 150 is particularly well-suited for engineering applications where precision measurement and alignment are critical. Housed in a durable casing, it comes equipped with a protective bag, ensuring it is easily portable and safeguarded during transport.
Type CompactPlane-Laser 3G Set 150
Accuracy 0.35mm
Accuracy (+/-) 0.35mm
Auto-adjustment Range (+/-)
Dimensions (L x W x H) 120 x 80 x 122 mm
Height 122mm
Laser Category 2
Laser Colour Green
Length 120mm
Power Supply 3X 1.5V LR6 (AA)
Product Type 3-D laser
Range (max.) 30m
Weight 525g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot