Laserliner 036.24 Magnetic Holder 1/4" for Laserliner Tools

MPN
036.24
Brand
Laserliner
EAN-13
4021563706242
Order Code
04-8845
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £47.90
10+ £46.21
50+ £46.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Laserliner 036.24 Magnetic holder is designed for secure attachment to metal surfaces, featuring a 1/4" thread for versatile use. This CrossGrip Pro model is suitable for various Laserliner tools, providing stable support in construction and surveying applications. Its durable construction ensures reliable performance in demanding environments.
Type Magnetic holder
Height 180mm
Length 91mm
Tripod thread mount 1/4"
Weight 710g
Width 215mm

Reviews

Be the first to submit a review

Trustpilot