Laserliner 033.70A Multi-line Laser Receiver for Precision Alignment

MPN
033.70A
Brand
Laserliner
EAN-13
4021563726042
Order Code
04-8844
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £143.54 £122.01
10+ £118.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Laserliner 033.70A Multi-line laser receiver is designed for precise detection of laser lines. It is suitable for the RangeXtender M 50, enhancing the functionality of Laserliner devices. Ideal for construction and surveying tasks, it ensures accuracy in alignment and levelling applications.
Type Multi-line laser receiver
Height 149mm
Length 25mm
Range (max.) 50m
Weight 400g
Weight, information incl. batteries
Width 80mm

Reviews

Be the first to submit a review

Trustpilot