Laserliner 026.04.00A BeamControl-Master 120 Set Rotating Laser & Receiver

MPN
026.04.00A
Brand
Laserliner
EAN-13
4021563665181
Order Code
49-3133
  • Not available for Export

Discontinued


This BeamControl-Master 120 set rotating laser and receiver from Laserliner is a quality manual rotary laser.

Manufactured to a high standard with sturdy GRP housing with special die-cast zinc chassis on which the laser diode is firmly anchored. The three pecision engineering vials of ground and polished glass are set on the chassis to ensure long term stability. Innovative housing design with integrated grips allow the laser to be used either horizontally or vertically on the ground or on a tripod.

The receiver features bright LEDs at both the front and back, plus high sensitivity photo diodes, spotlite marking and top magnet. Recommended for exterior and interior site-use, making it ideal for small builing projects, surveying, landscaping, etc.

The pack includes: SensoCommander 120, universal holder, 165cm light aluminium stand, flexible levelling board, batteries and carry pouch.


  • For interior design and building construction
  • Inclusive of laser sensitivity
  • Inclusive of light aluminium stand
  • Rotating laser 635nm
  • Horizontal/vertical
  • Vertical reference beam
  • 5 modes of operation
  • Adjustable and positional scanning angle
  • Remotely controllable
  • 120m range of laser sensitivity
  • 5/8in mounting thread
  • Factory test certificate
  • Manufacturer's part 026.04.00A
Type Rotary laser
Accuracy ± 0.2 mm/m
Range 120m
Rotating laser 635nm

Trustpilot