Laserliner 025.04.00A HandyLaser Plus Compact Laser Level 21cm 0.5mm/m

MPN
025.04.00A
Brand
Laserliner
EAN-13
4021563692644
Order Code
04-8837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Laserliner HandyLaser Plus 025.04.00A is a compact and precise laser level measuring 21 cm in length with an accuracy of 0.5 mm/m. Manufactured by Laserliner, it functions as both an electronic water level and a digital water level. It is typically used for alignment and levelling tasks in construction and interior design projects.
Type Compact level
Accuracy ± 0.5mm/m
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 21 x 21 x 5.9 cm
Height 5.9cm
Laser Category 2
Length 21cm
Level accuracy 0.5mm/m
Material Plastic
Misc Attribute HandyLaser Plus
Power Supply 2 x 1.5 V AAA battery
Visible beam length 650nm
Weight 130g
Width 21cm

Reviews

Be the first to submit a review

Trustpilot