Lascar EL-IOT-SP-TH Easylog Wireless IOT data logger with smart temp & probe

MPN
EL-IOT-SP-TH
Order Code
21-0164
Country of Origin
Indonesia
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £97.97 £97.96
10+ £93.15 £93.14
50+ £85.53 £85.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks

Lascar Electronics - The EL-IOT-SP-TH is an advanced temperature and humidity data logger designed to work seamlessly within range of your Wi-Fi network. It continuously monitors and records environmental conditions, automatically uploading data to the EasyLog Cloud. From there, you can access, analyze, and share your data from any internet-connected device worldwide.

Even if the Wi-Fi signal is interrupted, the device continues logging data to its internal memory. Once the connection is restored, it automatically reconnects and uploads the stored data to the Cloud, ensuring no data is lost. The EL-IOT-SP-TH also features a pre-calibrated probe system, allowing for quick probe replacement on-site without the need to send the device back for recalibration.

With automated data uploads and instant notifications via email or SMS when critical conditions change, this device simplifies environmental monitoring, giving you complete control and peace of mind.


  • Temperature Measurement Range:-30°C to +80°C (-22°F to +176°F)
  • Resolution: 0.1°C
  • Temperature Accuracy : ±0.3°C (±0.6°F)
  • Humidity Range : 0 to 100%RH
  • Humidity Resolution: 1%
  • Humidity Accuracy: (At 25°C) ±2%
  • Logging Period: 10 seconds to 12 hours (user selectable)
  • Transmission Interval: 1 minute to 24 hours (user selectable)
  • Battery Life: >1 year typical
  • Battery Type: 4 x AA 1.5V batteries (or via mains adapter)
  • Dimensions: 94 x 83 x 31mm
  • Probe Cable Length: 2m (79″)
  • Operating Temperature Range of Logger: -18 to +55°C (0 to +131°F) (Batteries)/-20 to +60°C (-4 to +140°F) (Power Supply)
  • Environmental Rating: IP54 (Splash Proof)
  • Internal Memory: 300,000 readings
Type Data logger
Manufacturers Warranty 1 Year
Internal memory 300,000 readingsbr

Reviews

Be the first to submit a review

Trustpilot