LAPP 61794970 Receptacle 6.3mm Width 0.8mm Thick 180 Insulated Blue 100pcs |
67-5998
|
|
17 available to back orderBack-order availability date - 13/01/2026
|
1+ £13.56
Price per unit Ex VAT
|
Polyamide 6.6 |
Blue |
0.8mm |
6.3mm |
1.50 - 2.50 mm² |
2.50mm² |
1.50mm² |
L-RB 63 V |
6.3 x 0.8 mm |
No |
Receptacle |
180° |
Brass nickel plated |
Insulated |
LAPP 61794951 receptacle 2.8mm width, 0.5mm thick, insulated red, 100 pcs |
67-5991
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £18.11
Price per unit Ex VAT
|
Polycarbonate |
Red |
0.5mm |
2.8mm |
0.50 - 1.50 mm² |
1.50mm² |
0.50mm² |
L-RA 29 V |
2.8 x 0.5 mm |
Yes |
Receptacle |
180° |
Brass nickel plated |
Insulated |
LAPP 61794952 receptacle 2.8mm width 0.8mm thick 180° Red Insulated |
67-5989
|
|
20 available to back orderBack-order availability date - 13/01/2026
|
1+ £18.20
Price per unit Ex VAT
|
Polycarbonate |
Red |
0.8mm |
2.8mm |
0.50 - 1.50 mm² |
1.50mm² |
0.50mm² |
L-RA 28 V |
2.8 x 0.8 mm |
Yes |
Receptacle |
180° |
Brass nickel plated |
Insulated |
LAPP 61794955 receptacle 4.8x0.8mm 180° insulated red pack of 100 |
67-5993
|
|
20 available to back orderBack-order availability date - 13/01/2026
|
1+ £17.70
Price per unit Ex VAT
|
Polycarbonate |
Red |
0.8mm |
4.8mm |
0.50 - 1.50 mm² |
1.50mm² |
0.50mm² |
L-RA 48 V |
4.8 x 0.8 mm |
Yes |
Receptacle |
180° |
Brass nickel plated |
Insulated |
LAPP 61794971 receptacle 6.3mm 0.8mm 180° Insulated Yellow 50 pcs |
67-6000
|
|
7 available to back orderBack-order availability date - 13/01/2026
|
1+ £12.03
Price per unit Ex VAT
|
Polycarbonate |
Yellow |
0.8mm |
6.3mm |
4 - 6 mm² |
6mm² |
4mm² |
L-RC 63 V |
6.3 x 0.8 mm |
Yes |
Receptacle |
180° |
Brass nickel plated |
Insulated |
LAPP 61794953 receptacle 4.8mm 0.5mm 180° insulated red 100 pcs |
67-5995
|
|
13 available to back orderBack-order availability date - 13/01/2026
|
1+ £17.70
Price per unit Ex VAT
|
Polycarbonate |
Red |
0.5mm |
4.8mm |
0.50 - 1.50 mm² |
1.50mm² |
0.50mm² |
L-RA 49 V |
4.8 x 0.5 mm |
Yes |
Receptacle |
180° |
Brass nickel plated |
Insulated |