LAPP 61794971 receptacle 6.3mm 0.8mm 180° Insulated Yellow 50 pcs

MPN
61794971
Brand
LAPP
EAN-13
4044773194401
Order Code
67-6000
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.36
10+ £11.23
100+ £11.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The LAPP 61794971 Receptacle is a premium, fully insulated blade receptacle designed for secure and efficient electrical connections. Its precise dimensions and durable construction make it ideal for a variety of applications requiring reliable performance.
Insulation Polycarbonate
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass nickel plated
Cross-section range 4 - 6mm²
Insulation Type Insulated
max. cross section 6mm²
Min. cross section 4mm²
Misc Attribute L-RC 63 V
Size 6.3 x 0.8 mm
Support sleeve Yes
Type Receptacle

Reviews

Be the first to submit a review

Trustpilot