LAPP 61794955 receptacle 4.8x0.8mm 180° insulated red pack of 100

MPN
61794955
Brand
LAPP
EAN-13
4044773194500
Order Code
67-5993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £17.89 £16.72
10+ £15.34
100+ £14.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The LAPP 61794955 Receptacle is a high-quality, fully insulated blade receptacle designed for secure and efficient electrical connections. Its precise dimensions and robust construction make it ideal for a variety of applications requiring reliable performance.
Insulation Polycarbonate
Colour Red
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass nickel plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Misc Attribute L-RA 48 V
Size 4.8 x 0.8 mm
Support sleeve Yes
Type Receptacle

Reviews

Be the first to submit a review

Trustpilot