LAPP 61794952 receptacle 2.8mm width 0.8mm thick 180° Red Insulated

MPN
61794952
Brand
LAPP
EAN-13
4044773194548
Order Code
67-5989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.13
10+ £15.71
100+ £15.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The LAPP 61794952 Receptacle is a high-quality, fully insulated blade receptacle designed for secure and reliable electrical connections. With its robust construction and precise dimensions, it is ideal for various applications requiring dependable performance.
Insulation Polycarbonate
Colour Red
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass nickel plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Misc Attribute L-RA 28 V
Size 2.8 x 0.8 mm
Support sleeve Yes
Type Receptacle

Reviews

Be the first to submit a review

Trustpilot