LAPP 61794970 Receptacle 6.3mm Width 0.8mm Thick 180 Insulated Blue 100pcs

MPN
61794970
Brand
LAPP
EAN-13
4044773194425
Order Code
67-5998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £13.72 £12.79
10+ £11.73
100+ £11.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The LAPP 61794970 Receptacle is a premium, fully insulated blade receptacle designed for secure and efficient electrical connections. Its precise dimensions and robust construction make it ideal for a variety of applications requiring reliable performance.
Insulation Polyamide 6.6
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass nickel plated
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute L-RB 63 V
Size 6.3 x 0.8 mm
Support sleeve No
Type Receptacle

Reviews

Be the first to submit a review

Trustpilot