LAPP 61794951 receptacle 2.8mm width, 0.5mm thick, insulated red, 100 pcs

MPN
61794951
Brand
LAPP
EAN-13
4044773194562
Order Code
67-5991
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The LAPP 61794951 Receptacle is a top-tier, fully insulated blade receptacle designed for secure and efficient electrical connections. Its precise dimensions and durable construction make it ideal for a variety of applications requiring reliable performance
Insulation Polycarbonate
Colour Red
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass nickel plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Misc Attribute L-RA 29 V
Size 2.8 x 0.5 mm
Support sleeve Yes
Type Receptacle

Reviews

Be the first to submit a review

Trustpilot