LAPP 16020123 (N)HXMH Grey Plaster Cable 5 x 2.5mm²

Image Representative of Range

LAPP 16020123 (N)HXMH Grey Plaster Cable 5 x 2.5mm²

MPN
16020123
Brand
LAPP
EAN-13
2050001537058
Order Code
63-6621
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Halogen-free installation cable from LAPP suitable for installation on or under plaster, brickwork or concrete.


  • Bend radius (no. of ODs for fixed installation): 4
  • Cable features: Halogen-free, Flame-retardant
  • Cable Type: NHXMH Sheathed cable
  • Colour: Grey
  • Cross section 5 x 2.5mm²
  • Halogen free
  • Insulation material: Polymer
  • Max. temperature range (fixed installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • No. of leads 5
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 11mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0250 Part 214
  • Manufacturer's part 16020123

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 5
Conductor Cross Section 5 x 2.5mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Cable Diameter 11mm
Sold by Metre Yes
Type Sheathed cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review