LAPP 1027752 ÖLFLEX® CHAIN 808 CP Grey Drag Chain Cable 3 x 0.5mm²

MPN
1027752
Brand
LAPP
Order Code
63-4350
Country of Origin
Germany

No longer stocked


This screened PVC-insulated cable from LAPP is ideal for use in power chains or moving machine parts.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 10
  • Cable features: Shielded, Oil-resistant, Suitable for drag chains
  • Cable Type: ÖLFLEX® CHAIN 808 CP Drag chain cable
  • Colour: Grey
  • Cross section 3 x 0.5mm²
  • Insulation material: Polyurethane
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 6.1mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Manufacturer's part 1027752

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 3
Conductor Cross Section 3 x 0.5mm²
Insulation Material Polyurethane
Cable Diameter 6.1mm
Sold by Metre Yes
Type Drag chain cable