LAPP 52105370 SHV-M Watertight Brass Gland Clamp Range 13.5/15.8mm

Image Representative of Range

LAPP 52105370 SHV-M Watertight Brass Gland Clamp Range 13.5/15.8mm

MPN
52105370
Brand
LAPP
EAN-13
4044773174489
Order Code
63-4961
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

A watertight 13.5 to 15.8mm cable gland with a conical sealing element. The gland offers gentle cable clamping combined with robust, high strain relief.


  • Pressurised waterproof
  • for highest demands
  • Accessory type (casings): Cable gland
  • Clamp Ø: 13.5mm
  • Colour: Brass
  • External thread: M25/PG21
  • Manufacturer part No.: 52105370
  • Material (LoV): Brass
  • Max. temperature: +70°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 10 bar)
  • Spanner size: 30 mm, 30mm
  • Terminal Ø (max.): 15.8mm
  • Thread length: 7mm
  • Type (manufacturer type): SKINDICHT SHV-M 25x1,5/21/16
Thread Size PG21 / M25
Colour Brass
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
External thread M25/PG21
Maximum Temperature +70°C
Min. temperature -20°C
Spanner size 30 mm, 30mm

Reviews

Be the first to submit a review

Trustpilot